| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8541.10.00.70 |
| Automotive | No |
| PPAP | No |
| Type | Small Signal Switching Diode |
| Maximum DC Reverse Voltage (V) | 100 |
| Configuration | Dual Series |
| Maximum Continuous Forward Current (A) | 0.35 |
| Peak Non-Repetitive Forward Surge Current (A) | 0.5 |
| Maximum Forward Voltage (V) | 1.1@0.1A |
| Peak Reverse Current (uA) | 3 |
| Maximum Power Dissipation (mW) | 390 |
| Peak Reverse Recovery Time (ns) | 4 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Supplier Temperature Grade | Automotive |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 1.43(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 3 |
| Lead Shape | Gull-wing |