| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Small Signal Switching Diode |
| Maximum DC Reverse Voltage (V) | 70 |
| Configuration | Single |
| Maximum Continuous Forward Current (A) | 0.35 |
| Peak Non-Repetitive Forward Surge Current (A) | 0.5 |
| Maximum Forward Voltage (V) | 1.1@0.1A |
| Peak Reverse Current (uA) | 0.1@50V |
| Maximum Power Dissipation (mW) | 390 |
| Peak Reverse Recovery Time (ns) | 4 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Supplier Temperature Grade | Commercial |
| Mounting | Surface Mount |
| Package Height | 0.96 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 3 |
| Lead Shape | Gull-wing |