| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Unconfirmed |
| 미국 세관 상품 코드 | EA |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Type | Test Probe |
| Body Orientation | Straight |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Maximum Voltage Rating | 250V |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
A low impedance means lower resistance levels for easier data transfer, this MM126036 RF connector from Murata will do just that while giving you protection.