PanduitMLT6S-CPCable Ties
Cable Ties, Self Locking Stainless Steel Metallic 152mm 890N
| Compliant | |
| EAR99 | |
| Active | |
| 7326.90.86.88 | |
| Automotive | No |
| PPAP | No |
| Self Locking | |
| Metallic | |
| Stainless Steel | |
| 152 | |
| 890(Min) | |
| -60 | |
| 538 | |
| 521 | |
| 6.1 |
Are you looking to make a grouping of electrical wires but don't know where to start? Then use this MLT6S-CP cable tie from Panduit to easily bind together and group your electrical wires. This product is 521 mm long.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

