TDKMLK1005S8N2DInductor Surface Mount
Inductor RF Chip Unshielded Multi-Layer 0.0082uH 0.5nH 100MHz 7Q-Factor Ceramic 0.35A 0.38Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0082u | |
| 0.5nH | |
| 100M | |
| 0.35 | |
| 0.38 | |
| 7 | |
| 100M | |
| 5000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.6 | |
| 0.6 |
Save valuable space on a PCB with this rf chip MLK1005S8N2D surface mount inductor from TDK. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. This device utilizes multi-layer technology. It has an inductance of 8.2n H. This SMD inductor has a maximum DC current of 350m A with a maximum resistance of 380m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 5G Hz.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

