HoneywellMLH03KPSL01BIndustrial Pressure Sensors
Industrial Pressure Sensor 0psi to 3000psi Sealed Gage Medical 3-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Sealed Gage | |
| 0psi to 3000psi | |
| 6000psi | |
| >= 25000 | |
| ±0.25 | |
| 2(Max) | |
| 20 | |
| 9.5 | |
| 12|15|18|24 | |
| 30 | |
| -40 | |
| 125 | |
| 1/4-18 NPT | |
| Cable (1m) | |
| Gas|Liquid | |
| IP65 | |
| Mounting | Stud |
| PCB changed | 3 |
| 3 | |
| Lead Shape | Terminal Stud |
This MLH03KPSL01B industrial pressure sensor from Honeywell is the ideal component for use in heavy-duty applications involving various force calculations. This part can handle a current up to 20 mA. This device has a minimum operating supply voltage of 9.5 V and a maximum of 30 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its operating pressure range is 0psi to 3000psi, while its maximum overload pressure is 30000psi. It has a response time of 2 ms.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

