10-25% ํ ์ธ
TDKMLG1005S1N2BT000Inductor Surface Mount
Inductor RF Chip Unshielded Multi-Layer 0.0012uH 0.1nH 100MHz 7Q-Factor Ceramic 1A 0.1Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0012u | |
| 0.1nH | |
| 100M | |
| 1 | |
| 0.1 | |
| 7 | |
| 100M | |
| 10000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
An ideal space-saving electronic component is this high frequency chip MLG1005S1N2BT000 surface mount inductor from TDK. This SMD inductor has an operating temperature range of -55 ยฐC to 125 ยฐC. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes multi-layer technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 10G Hz. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 100m Ohm. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. It has an inductance of 1.2n H.
| EDA / CAD Models |
AI ๊ธฐ๋ฐ ์๋ฃ๊ธฐ๊ธฐ ์ค๊ณ
Arrow์ ์ต์ ๋ฐฑ์์์ ์ง๋จ ๋ฐ ์น๋ฃ ์๋ฃจ์ ์ ๋ ๋น ๋ฅด๊ณ ์์ ํ๊ฒ ๊ฐ๋ฐํ ์ ์๋ ์์คํ ์ค๊ณ ํ, ๋ถํ ์ถ์ฒ ๋ฐ AI ์ธ์ฌ์ดํธ๋ฅผ ํ์ธํ์ธ์.

