| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant with Exemption |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| SVHC | Yes |
| SVHC ๊ธฐ์ค ์ด๊ณผ | Yes |
| Automotive | No |
| PPAP | No |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 1 |
| Body Orientation | Straight |
| Row Spacing (mm) | 1 |
| Maximum Current Rating (A) | 2.9/Contact |
| Maximum Voltage Rating | 310VAC|438VDC |
| Maximum Contact Resistance (mOhm) | 15 |
| Minimum Operating Temperature (ยฐC) | -55 |
| Maximum Operating Temperature (ยฐC) | 125 |
| Mating Cycle (Cycles) | 100 |
| Packaging | Tape and Reel |
| Product Length (mm) | 7.2 |
| Product Depth (mm) | 4.32 |
| Product Height (mm) | 3.3 |
| Mounting | Surface Mount |