| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8532.25.00.10 |
| Automotive | Yes |
| PPAP | Unknown |
| Type | DC Capacitor |
| Capacitance Value | 0.022uF |
| Tolerance | 5% |
| Voltage | 630VDC|220VAC |
| Dielectric | PET |
| Special Features | High Temperature|Radial Potted Type |
| Construction | Plastic Rectangular Can |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 10 |
| Size (mm) | 13 X 5.5 X 10.5 |
| Wire Form | Straight |
| Minimum Operating Temperature (ยฐC) | -55 |
| Maximum Operating Temperature (ยฐC) | 125 |
| Product Length (mm) | 13(Max) |
| Product Depth (mm) | 5.5(Max) |
| Product Height (mm) | 10.5(Max) |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 6 |
| Seated Plane Height (mm) | 10.5(Max) |