HUBER+SUHNERMINIBEND LR-12HTCable Assembly Coaxial
Cable Assembly Coaxial 0.304m SMA to SMA M-M
The MINIBEND™ series is a flexible, preassembled coaxial cable assembly line, designed for internal point-to-point interconnections between RF modules within systems. Allowing bending immediately behind the connector with excellent resistance to flame and corrosion, the series boasts impressive pull strength and mechanical durability. It is 100% tested to ensure the highest quality performance.
- • Applicable in frequencies up to 65 GHz
- • 100% tested preassembled coaxial cable assembly
- • Patented solder-less cable junction
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Coaxial | |
| M-M | |
| SMA | |
| SMA | |
| 0.304 | |
| 2.64 | |
| 5.08 | |
| 50 | |
| 26.5 | |
| 76 | |
| -55 | |
| 125 | |
| Communications and switching systems | |
| Straight to Straight |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.