| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Voltage Comparator | |
| 1 | |
| No | |
| 5000(Typ) | |
| Open Drain | |
| 5.5 | |
| 1.5 | |
| 5.5 | |
| 0.001(Typ)@5.5V | |
| 20(Max) | |
| 85 | |
| -40 | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 |
This specially engineered electronic MIC833YM5-TR comparator circuit from Microchip Technology compares two input voltages and outputs a signal to tell you the larger of the two signals. This comparator has a temperature range of -40 °C to 125 °C. It has 3 to 5.5 channels per chip. Its typical PSRR is 0.5 to 4 dB.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

