Microchip TechnologyMIC2027-1YMUSB Power Switches
USB Power Switch Quad 5.5V 0.9A 16-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| USB Power Switch | |
| 4 | |
| 0.9 | |
| Active High | |
| 2.7 | |
| 5.5 | |
| 110 | |
| 2.4 | |
| -40 | |
| 85 | |
| 1300 | |
| 35 | |
| 1150 | |
| 32 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.48 mm |
| Package Width | 3.94 mm |
| Package Length | 9.93 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
Use this MIC2027-1YM USB powered Ethernet switch from Microchip Technology to control which one of your devices draws power. This will operate at a minimum voltage of Right Angle V, making it easy to control the power in your circuit. Its current limit is Solder A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This USB powered network switch has an operating temperature range of -40 °C to 105 °C.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.