| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8543.70.45.00 |
| Automotive | Yes |
| PPAP | Unknown |
| Module/IC Classification | Module |
| Sensing Distance (mm) | 9.5 |
| Sensing Distance Range (mm) | 7 to 15 |
| Response Frequency (Hz) | 2000(Max) |
| DC Supply Voltage (V) | 8 to 30 |
| Typical Operating Supply Voltage (V) | 9|12|15|18|24 |
| Maximum Operating Supply Voltage (V) | 30 |
| Minimum Operating Temperature (ยฐC) | -40 |
| Maximum Operating Temperature (ยฐC) | 110 |
| Body Material | Nylon |
| Body Style | Barrel |
| Terminal Type | Connector |
| Packaging | Bulk |
| Mounting | Screw |
| Package Height | 41.15 |
| Package Width | 11.94 |
| Package Length | 37.85 |
| PCB changed | 4 |
| Pin Count | 4 |