Bel Power SolutionsMEPG300-0312-UAC to DC Power Supplies

AC/DC Power Supply Single-OUT 12V 18A 250(Convection)W/300(Forced Air)W 10-Pin Box

MEPG300 Series

300 W AC-DC Power Supply Medical

The EOS Power MEPG300 Series of AC-DC power supplies accommodate a universal input voltage of 90 – 264 VAC, delivering up to 300 W of output power with forced air cooling. The power supplies are available in six single output voltages ranging from 12 V to 58 V. The MEPG300 Series can be used in a broad array of space-constrained applications in which minimal power loss and easy thermal management are required. RoHS compliant and CE marked, the power supplies are safety agency certified and meet the latest regulatory requirements.



Key Features and Benefits


  • •  New Efficient GaN power technology design
  • •  Efficiency up to 94 %
  • •  Form factor 4 x 2 x 1.6 in (101.6 x 50.8 x 40.64 mm)
  • •  Output power up to 300 W (forced air cooling), or up to 250 W (convection cooling)
  • •  High power density 23.43 W/inch3
  • •  Operating temperature - 40 to +70°C
  • •  Thermal shut-down feature / Dual fusing
  • •  Available with metal enclosures / accessories
  • •  IEC / EN / ANSI AAMI 60601-1 compliant
  • •  MTBF > 800 000 hours
  • •  Over temperature, OV, OC and SC protection


Applications


  • •  Therapy Devices / Hospital Beds / Imaging Equipment
  • •  Monitoring Devices / Surgical Devices
  • •  Diagnostic Equipment / Dialysis Equipment
  • •  Drug Pump / Home Health Care / Ultrasound


Related Product

MEPG500


A datasheet is only available for this product at this time.

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.