| 미국수출통제분류ECCN 인코딩 | EAR99 |
| Type | Regulated |
| Style | Desktop Adapter |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 48 |
| Output Current (A) | 5 |
| Output Power (W) | 240 |
| Line Regulation | 1% |
| Load Regulation | 5% |
| Typical Inrush Current (A) | 60(Max)@264VAC |
| Maximum Input Current (A) | 2.4@115VAC|1.2@230VAC |
| Input Frequency (Hz) | 47 to 63 |
| Typical Hold-Up Time (ms) | 20(Min)@100VAC |
| Efficiency (%) | 88(Typ) |
| Input Connector Type | IEC 60320 C14 |
| Adapter Color | Black |
| Output Connector Type | Molex Connector |
| Power Indicator | No |
| Ripple and Noise | 480mV |
| Protection | Overload|Over Voltage|Over Temperature|Short Circuit |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |