| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8536.69.40.40 |
| Automotive | No |
| PPAP | No |
| Type | Card Edge |
| Gender | F |
| Card Type | Mini Cool Edge |
| Card Thickness (mm) | 1.57 |
| Number of Contacts | 196 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Contact Type | Cantilever Bellows |
| Terminal Pitch (mm) | 0.6 |
| Body Orientation | Straight |
| Mounting Styles | Metal Board Locks |
| Maximum Current Rating (A) | 1.1/Contact |
| Maximum Voltage Rating | 12V |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 45 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 105 |
| Mating Cycle (Cycles) | 200 |
| Packaging | Tray |
| Product Length (mm) | 77.72 |
| Product Depth (mm) | 6 |
| Product Height (mm) | 9.1 |
| Mounting | Surface Mount |