| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| Automotive | No |
| PPAP | No |
| Type | Card Edge |
| Gender | F |
| Card Type | PCI Express |
| Number of Contacts | 67 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Right Angle |
| Mounting Styles | PCB Pegs |
| Maximum Current Rating (A) | 0.5/Contact |
| Maximum Voltage Rating | 50VAC |
| Insulation Resistance (MOhm) | 500 |
| Maximum Contact Resistance (mOhm) | 55 |
| Minimum Operating Temperature (ยฐC) | -40 |
| Maximum Operating Temperature (ยฐC) | 85 |
| Mating Cycle (Cycles) | 60 |
| Packaging | Reel |
| Product Length (mm) | 22 |
| Product Depth (mm) | 8.55 |
| Product Height (mm) | 5.8 |
| Mounting | Surface Mount |