MagnaChip SemiconductorMDS9652EURHMOSFETs
Trans MOSFET N/P-CH 30V 7.2A/6.1A 8-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| N|P | |
| 2 | |
| 30 | |
| ยฑ20 | |
| 3 | |
| 7.2@N Channel|6.1@P Channel | |
| 10000 | |
| 1 | |
| 23@10V@N Channel|38@10V@P Channel | |
| 12.8@10V@N Channel|25.1@10V@P Channel | |
| 12.8@N Channel|25.1@P Channel | |
| 635@15V@N Channel|1128@15V@P Channel | |
| 2000 | |
| 22@N Channel|11.6@P Channel | |
| 23@N Channel|20.8@P Channel | |
| 37@N Channel|27.6@P Channel | |
| 4.2@N Channel|11.6@P Channel | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.38 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
AI ๊ธฐ๋ฐ ์๋ฃ๊ธฐ๊ธฐ ์ค๊ณ
Arrow์ ์ต์ ๋ฐฑ์์์ ์ง๋จ ๋ฐ ์น๋ฃ ์๋ฃจ์ ์ ๋ ๋น ๋ฅด๊ณ ์์ ํ๊ฒ ๊ฐ๋ฐํ ์ ์๋ ์์คํ ์ค๊ณ ํ, ๋ถํ ์ถ์ฒ ๋ฐ AI ์ธ์ฌ์ดํธ๋ฅผ ํ์ธํ์ธ์.