| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8536.50.90.65 |
| Automotive | No |
| PPAP | No |
| Contact Form | Form C |
| Switch Configuration | N.O./N.C. |
| Maximum Current Rating (A) | 0.25 |
| Maximum Carry Current (A) | 1.5 |
| Maximum Power Rating (VA) | 5 |
| Device Sensitivity Range (AT) | 30 to 35 |
| Dielectric Strength | 200VDC |
| Maximum Operation Time (ms) | 0.7 |
| Maximum Release Time (ms) | 1 |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 100 |
| Mounting | Through Hole |
| Termination Style | Axial |
| Seal Location | Contacts |
| Seal Description | Hermetic |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Glass Length (mm) | 14.73 |
| Product Diameter (mm) | 2.54 |
| Product Length (mm) | 51.66 |