Pomona ElectronicsMDP-8

Conn Banana Plug M 2 POS ST Panel Mount 2 Port

The banana plug MDP-8 test terminal block from Pomona is the quickest way to make sure all of your components are connected correctly. This PL connector's 2 contacts that are made out of beryllium copper and plated with nickel. It has a plug type gender. This connector has 2 ports. It has a straight body orientation. This device has a maximum current rating of 15 A. This test terminal block has a maximum operating temperature of 50 °C. This product is 30.22 mm long, 39.37 mm tall and 16.76 mm deep. MDP-8 is housed in gray acrylonitrile butadiene styrene.

No Stock Available

Quantity Increments of 1 Minimum 5
  • Manufacturer Lead Time:
    1 주
    • Price: $5.947
    1. 5+$5.947
    2. 10+$5.888
    3. 25+$5.829
    4. 50+$5.771
    5. 100+$5.713
    6. 250+$5.656
    7. 500+$5.599
    8. 1000+$5.543
    9. 5000+$5.488
    10. 10000+$5.433

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.