PHOENIX CONTACTMCV 1.5/ 9-G-3.5Connector Headers and PCB Receptacles
Conn Wire to Board HDR 9 POS 3.5mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 9 | |
| 1 | |
| Solder | |
| 3.5 | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| 1.8 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.14 | |
| 32.9 | |
| 7.25 | |
| 9.2 | |
| 3.4 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this wire to board MCV 1.5/ 9-G-3.5 header connector from Phoenix Contact. This HDR connector has 9 contacts that are plated with tin. Its pitch is 3.5 mm. This is a 1-row connector. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. This product is 32.9 mm long, 9.2 mm tall and 7.25 mm deep. It uses the solder termination method. MCV 1.5/ 9-G-3.5 is housed in green polybutylene terephthalate.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

