PHOENIX CONTACTMCV 1.5/ 2-G-3.5Connector Headers and PCB Receptacles
Conn Wire to Board HDR 2 POS 3.5mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 3.5 | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| 2.2 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 0.558 | |
| 8.4 | |
| 7.25 | |
| 9.2 | |
| 3.4 | |
| Through Hole |
Use this wire to board MCV 1.5/ 2-G-3.5 connector from Phoenix Contact when board-to-board interconnects is required. This HDR connector has 2 contacts that are plated with tin. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 160 V@IEC|300V@UL. Its pitch is 3.5 mm. This is a 1-row connector. This device has a maximum current rating of 8 A. MCV 1.5/ 2-G-3.5 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 8.4 mm long, 9.2 mm tall and 7.25 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

