VishayMCT06030C9092FP500저항 고정형 단면 장착

Res Thin Film 0603 90.9K Ohm 1% 0.1W(1/10W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical

This is a MCT06030C9092FP500 fixed single surface-mount resistor from Vishay. This product has a resistance value of 90.9K Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep. This device utilizes thin film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    8 주
    • Price: $0.0169
    1. 5000+$0.0169
    2. 10000+$0.0165
    3. 20000+$0.0164
    4. 25000+$0.0162
    5. 30000+$0.0159
    6. 40000+$0.0158
    7. 50000+$0.0156
    8. 100000+$0.0155

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.