Reduced Price
Microchip TechnologyMCP651EV-VOS증폭기 IC 개발 보드 및 키트
MCP651 OP Amp Evaluation Kit Automotive AEC-Q100
| Supplier Unconfirmed | |
| 3E991 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| Evaluation Kit | |
| MCP651 | |
| OP Amp | |
| 2.5(Typ) |
Dev Kit Description
The MCP651 Input Offset Evaluation Board is intended to provide a simple means to measure the MCP651 Input Offset Evaluation Board op amp’s input offset voltage under a variety of operating conditions. The measured input offset voltage (VOST) includes the input offset voltage specified in the data sheet (VOS) plus changes due to: power supply voltage (PSRR), common mode voltage (CMRR), output voltage (AOL), input offset voltage drift over temperature (ΔVOS/ΔTA) and 1/f noise.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

