Microchip TechnologyMCP40D17T-104E/LTDigital Potentiometers

Digital Potentiometer 100kOhm 128POS Volatile Linear Automotive AEC-Q100 6-Pin SC-70 T/R

Ideal for radio frequency processing circuits this MCP40D17T-104E/LT digital potentiometer from Microchip Technology belongs in your design. This digital potentiometer has a temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device uses a single power supply.

221 부품 : 2 일 이내 배송

This item has been discontinued

    Total$0.60Price for 1

    • Service Fee  $7.00

      2 일 이내 배송

      Ships from:
      미국
      Date Code:
      2232+
      Manufacturer Lead Time:
      7 주
      Minimum Of :
      1
      Maximum Of:
      221
      Country Of origin:
      태국
         
      • Price: $0.6026
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 2 일 이내 배송

      Ships from:
      미국
      Date Code:
      2232+
      Manufacturer Lead Time:
      7 주
      Country Of origin:
      태국
      • In Stock: 221 부품
      • Price: $0.6026

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.