Microchip TechnologyMCP1727-3002E/MFLinear Regulators

LDO Regulator Pos 3V 1.5A Automotive AEC-Q100 8-Pin DFN EP Tube

This LDO MCP1727-3002E/MF linear regulator from Microchip Technology is used to manipulate the voltage level of your circuit. Its typical dropout voltage at current is 0.33@1.5A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1.5(Min) A. Use this part at voltages between 2.3 V and 6 V. With a fixed output that has a voltage of 3 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ). Its polarity is positive. The maximum dropout voltage is 0.55@1.5A V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

A datasheet is only available for this product at this time.

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.