Microchip TechnologyMCP1603T-ADJI/OSDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 4.5V 0.5A 5-Pin TSOT T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Synchronous Step Down | |
| Adjustable | |
| 2000 | |
| Yes | |
| 1 | |
| 0.8 to 4.5 | |
| 0.5(Min) | |
| 2.7 | |
| 5.5 | |
| 2.7 to 5.5 | |
| 45 | |
| 0.3%/V(Typ) | |
| 0.35%(Typ) | |
| 90(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT |
| 5 |
Adjust the voltage level of your devices with this synchronous step down MCP1603T-ADJI/OS DC to DC converter from Microchip Technology. This converter's single output can produce a current up to 0.5(Min) A. It only needs a voltage of at least 2.7 V while not exceeding 5.5 V to effectively power your circuit. With an adjustable output that has a voltage of 0.8 to 4.5 V, this is power management at its best. Users like the load regulation of 0.35%(Typ) and line regulation of 0.3%/V(Typ). This converter is 90(typ) % efficient. It has a switching frequency of 2800 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

