Microchip TechnologyMCP1525-I/TOVoltage References
V-Ref Precision 2.5V 8mA 3-Pin TO-92 Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 1% | |
| 50ppm/°C | |
| 1mV/mA | |
| 300uV/V | |
| 2.5 | |
| 7 | |
| 8(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 5.33(Max) |
| Package Width | 4.19(Max) |
| Package Length | 5.21(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 |
Even in the event of large power supply variations, this MCP1525-I/TO voltage reference power management device from Microchip Technology can produce and maintain a precise DC voltage. Use this part at voltages lower than 7 V. It has an initial accuracy of 1%. With an output that has a voltage of 2.5 V, this is power management at its best. At a load regulation of 1.3mV/mA and line regulation of 350uV/V a constant current can be produced at the output of your circuit. This voltage reference circuit supports series topology. It runs with a maximum temperature coefficient of 50ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

