onsemiMC79L15ACPRAGLinear Regulators
Standard Regulator Neg -15V 0.1A 3-Pin TO-92 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Negative | |
| Fixed | |
| -15 | |
| 0.1 | |
| -16.7 | |
| -35 | |
| 300mV | |
| 150mV | |
| 160°C/W | |
| 83°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 7.87(Max) |
| Package Width | 4.19(Max) |
| Package Length | 5.21(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
If you need to maintain a steady voltage on your circuit, then this standard MC79L15ACPRAG linear regulator from ON Semiconductor is perfect for you! Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. This will operate at a maximum voltage of -35 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of -15 V, this is power management at its best. By operating at a load regulation of 150mV and line regulation of 300mV you can provide a constant voltage at your output. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is negative.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

