onsemiMC7924CTGLinear Regulators

Standard Regulator Neg -24V 1A 3-Pin(3+Tab) TO-220 Tube

Keep calm and stay stable by implementing this standard MC7924CTG linear regulator developed by ON Semiconductor. Its typical dropout voltage at current is 1.3@1A V. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 1(Min) A. By working with a maximum input voltage of -40 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of -24 V, this is power management at its best. At a load regulation of 480mV and line regulation of 470mV a constant current can be produced at the output of your circuit. This product comes in rail packaging to keep individual parts separated and protected. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is negative.

A datasheet is only available for this product at this time.

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.