onsemiMC33269DTRKGLinear Regulators

LDO Regulator Pos 0.8A 3-Pin(2+Tab) DPAK T/R

This LDO MC33269DTRKG linear regulator from ON Semiconductor is used to manipulate the voltage level of your circuit. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 1@500mA|1.1@800mA V. This voltage regulation device's single output can produce a current up to 0.8(Typ) A. Use this part at voltages lower than 20 V. With an adjustable output, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.5% and line regulation of 0.3%. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum dropout voltage is 1.25@500mA|1.35@800mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

총 재고 수량 : 22,500 부품

Regional Inventory: 5,000

    Total$380.50Price for 2500

    5,000 재고 있음: 2 일 이내 배송

    • (2500)

      2 일 이내 배송

      Ships from:
      미국
      Date Code:
      2429+
      Manufacturer Lead Time:
      11 주
      Country Of origin:
      말레이시아
      • In Stock: 5,000 부품
      • Price: $0.1522
    • (2500)

      4 일 이내 배송

      Ships from:
      네덜란드
      Date Code:
      2529+
      Manufacturer Lead Time:
      11 주
      Country Of origin:
      중국
      • In Stock: 17,500 부품
      • Price: $0.2340

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.