onsemiMC33167TGDC to DC Converter and Switching Regulator Chip
Conv DC-DC 7.5V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 5.05V 5A 5-Pin(5+Tab) TO-220 Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Fixed | |
| 79 | |
| Yes | |
| 1 | |
| 5.05 | |
| 5 | |
| 7.5 | |
| 40 | |
| 7.5 to 40 | |
| 15mV|10mV|4mV | |
| 4mV|30mV|1mV | |
| 86.2|87.8|82.6 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.27(Max) |
| Package Width | 4.57(Max) |
| Package Length | 10.54(Max) |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 5 | |
| Lead Shape | Through Hole |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down MC33167TG DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 5 A. Using the part will provide the power your application needs by requiring a voltage only of 7.5 V and not exceeding a voltage of 40 V. With a fixed output that has a voltage of 5.05 V, this is power management at its best. This converter is 86.2|87.8|82.6 % efficient. Using a load regulation of 4mV|30mV|1mV and line regulation of 15mV|10mV|4mV is needed for a programmable DC power supply. It has a switching frequency of 79 kHz. This product comes in rail packaging to keep individual parts separated and protected. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.