| Compliant | |
| EAR99 | |
| Obsolete | |
| MC10H107PG | |
| Automotive | No |
| PPAP | No |
| ECL | |
| XOR/XNOR | |
| 3 | |
| 2-IN | |
| 0 | |
| 0 | |
| 2 | |
| 1.6@-5.2V | |
| 1.7 | |
| 50 | |
| -50 | |
| -5.46 | |
| -5.2 | |
| -4.94 | |
| 0 | |
| 75 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) mm |
| Package Width | 7.11(Max) mm |
| Package Length | 19.69(Max) mm |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
Build any logic circuits you can think of with this MC10H107PG logic gate by ON Semiconductor. This gate has a minimum operating temperature of 0 °C and a maximum of 75 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of -5.2 V. Its minimum operating supply voltage of -4.94 V, while its maximum is -5.46 V.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

