Reduced Price
onsemiMC10H102FNR2GLogic Gates
OR/NOR Gate 4-Element 2-IN 20-Pin PLCC T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| ECL | |
| OR/NOR | |
| 4 | |
| 2-IN | |
| 0 | |
| 0 | |
| 1_1_1_2 | |
| 1.25@-5.2V | |
| 1.4 | |
| 50 | |
| -50 | |
| -5.46 | |
| -5.2 | |
| -4.94 | |
| 0 | |
| 75 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.69(Min) mm |
| Package Width | 9.04(Max) mm |
| Package Length | 9.04(Max) mm |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 20 | |
| Lead Shape | J-Lead |
ON Semiconductor brings you their latest MC10H102FNR2G logic gates, from which you can build and implement logical functions. This gate has a minimum operating temperature of 0 °C and a maximum of 75 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of -5.2 V. Its minimum operating supply voltage of -4.94 V, while its maximum is -5.46 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.