| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| Automotive | No |
| PPAP | No |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 2.5 |
| Body Orientation | Right Angle |
| Maximum Current Rating (A) | 4 |
| Maximum Voltage Rating | 160V |
| Insulation Resistance (MOhm) | 5 |
| Maximum Contact Resistance (mOhm) | 2.2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 100 |
| Mating Cycle (Cycles) | 25 |
| Packaging | Cardboard |
| Product Weight (g) | 0.504 |
| Product Length (mm) | 6.9 |
| Product Depth (mm) | 10.1 |
| Product Height (mm) | 8.1 |
| Contact Plating Thickness | ((3-5)/(1-3))um |
| Tail Length (mm) | 3.8 |
| Mounting | Through Hole |