Micro Commercial ComponentsMBRX120LF-TPRectifiers

Diode Small Signal Schottky 20V 1A 2-Pin SOD-123 T/R

Switch from an AC voltage to a DC voltage using a Schottky diode MBRX120LF-TP rectifier from Micro Commercial Components. Its maximum power dissipation is 1670 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This rectifier has a minimum operating temperature of -65 °C and a maximum of 125 °C. It is made in a single configuration. Its peak non-repetitive surge current is 12 A, while its maximum continuous forward current is 1 A.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    24 주
    • Price: $0.0627
    1. 3000+$0.0627
    2. 6000+$0.0618
    3. 9000+$0.0609
    4. 15000+$0.0600

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.