Micro Commercial ComponentsMBR2040CT-BPRectifiers
Diode Schottky 40V 20A 3-Pin(3+Tab) TO-220AB Bulk
| Compliant with Exemption | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 40 |
| Dual Common Cathode | |
| 40 | |
| 20@Ta=120C | |
| 150 | |
| 0.84 | |
| 100 | |
| -55 | |
| 150 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 9.02(Max) |
| Package Width | 5.1(Max) |
| Package Length | 10.9(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

