Infineon Technologies AGMB9BF168RBGL-GE1Microcontrollers - MCUs
MCU 32-bit ARM Cortex M4F RISC 1056KB Flash 3.3V/5V 144-Pin BGA Tray
| Compliant | |
| 3A991.a | |
| Obsolete-Unconfirmed | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| FM4 | |
| RISC | |
| ARM Cortex M4F | |
| ARM | |
| 160 | |
| 160 | |
| 32 | |
| Flash | |
| 1056KB | |
| 128KB | |
| Yes | |
| I2C/UART | |
| 100 | |
| 4 | |
| 3 | |
| 24/24/24 | |
| 12/12/12 | |
| 2 | |
| 12/12 | |
| 0 | |
| 8 | |
| 0 | |
| 0 | |
| 8 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| No | |
| Yes | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 144 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

