| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8543.70.98.60 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Ultrasonic |
| Module/IC Classification | Module |
| Sensing Distance (mm) | 10000 |
| Sensing Distance Range (mm) | >=1200 |
| DC Supply Voltage (V) | 2.7 to 5.5 |
| Typical Operating Supply Voltage (V) | 3.3|5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 65 |
| Body Style | Barrel |
| Shielding | Shielded |
| Terminal Type | Cable |
| Packaging | Bag |
| Diameter | 43.8 |
| Package Length | 70.9 |
| PCB changed | 7 |
| Pin Count | 7 |