| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Manufacturer Type | General Purpose Comparator |
| Number of Channels per Chip | 2 |
| Rail to Rail | No |
| Typical CMRR (dB) | 78 |
| Typical PSRR (dB) | 80 |
| Maximum Propagation Delay Time (ns) | 2.2(Typ) |
| Output Type | Open Collector |
| Maximum Operating Supply Voltage (V) | -4.5|10.5 |
| Maximum Input Offset Voltage (mV) | 100@-5.25V@9.75V |
| Maximum Dual Supply Voltage (V) | -4.5|10.5 |
| Typical Output Current (mA) | 8@-5.25V@9.75V |
| Maximum Test Temperature (°C) | 70 |
| Minimum Test Temperature (°C) | 0 |
| Maximum Power Dissipation (mW) | 13300 |
| Power Supply Type | Dual |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Supplier Temperature Grade | Commercial |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP EP |
| Pin Count | 100 |
| Lead Shape | Gull-wing |