| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Manufacturer Type | Low Power Comparator |
| Number of Channels per Chip | 1 |
| Rail to Rail | No |
| Process Technology | 0.8um |
| Typical PSRR (dB) | 53 |
| Maximum Propagation Delay Time (ns) | 15000(Typ) |
| Output Type | Push-Pull |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Minimum Single Supply Voltage (V) | 1 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Maximum Input Bias Current (uA) | 0.00006(Typ)@3.3V |
| Maximum Supply Current (mA) | 0.0006(Typ)@5.5V |
| Maximum Power Dissipation (mW) | 238 |
| Power Supply Type | Single |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Extended |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.33 |
| Package Width | 1 |
| Package Length | 1 |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | UCSP |
| Pin Count | 4 |
| Lead Shape | Ball |