Analog DevicesMAX743CWE+DC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.2V to 6V Inv/Step Up Dual-Out 15V/-15V/12V/-12V 0.1A/-0.1A/0.125A/-0.125A 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up|Inverting | |
| Fixed | |
| 230 | |
| Yes | |
| 2 | |
| -12|12|-15|15 | |
| -0.1|0.1|-0.125|0.125 | |
| 4.2 | |
| 6 | |
| 4.2 to 6 | |
| 0.05% | |
| 1% | |
| 82(Typ) | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.