| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Logic Function | I2C Multiplexer |
| Configuration | 1 x 4:1 |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 4 |
| Number of Input Enables per Element | 4 |
| Number of Selection Inputs per Element | 3 |
| Number of Outputs per Chip | 1 |
| Number of Output Enables per Element | 1 |
| Polarity | Non-Inverting |
| Maximum Frequency (MHz) | 0.4 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 0.3@2.3V to 5.5V |
| Absolute Propagation Delay Time (ns) | 0.3 |
| Process Technology | 0.4um |
| Input Signal Type | Single-Ended |
| Parity Invert Input | No |
| Output Signal Type | Single-Ended |
| Output Type | Open Drain |
| Maximum Low Level Output Current (mA) | 6(Min) |
| Minimum Operating Supply Voltage (V) | 2.3 |
| Typical Operating Supply Voltage (V) | 3.3|5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Tolerant I/Os (V) | 5 Inputs |
| Typical Quiescent Current (uA) | 12 |
| Maximum Quiescent Current (uA) | 50 |
| Propagation Delay Test Condition (pF) | 15 |
| Maximum On Resistance (Ohm) | 23(Typ) |
| Power Supply Type | Single |
| Maximum Power Dissipation (mW) | 879.1 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Extended |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 20 |
| Lead Shape | Gull-wing |