| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Function | Step Up |
| Output Type | Fixed |
| Output Voltage (V) | 12 |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Supply Current (mA) | 0.5 |
| Maximum Power Dissipation (mW) | 471 |
| Output Current (mA) | 30 |
| Maximum Switching Frequency (kHz) | 500(Typ) |
| Efficiency (%) | 76(Typ) |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| Pin Count | 8 |
| Lead Shape | Gull-wing |