Analog DevicesMAX603EPA+Linear Regulators
LDO Regulator Pos 1.25V to 11V5V 0.5A 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3(Typ) | |
| Adjustable|Fixed | |
| 1.25 to 11|5 | |
| 0.5 | |
| 2.9 | |
| 11.5 | |
| 0.22@200mA|0.55@500mA | |
| 1.2(Typ) | |
| 7mV(Typ) | |
| 60mV(Typ) | |
| 0.035 | |
| 727 | |
| Reverse Current Protection|Shutdown|Thermal Protection | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.45(Max) |
| Package Width | 7.87(Max) |
| Package Length | 9.91(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.