| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Low Noise Amplifier |
| Manufacturer Type | Low Noise Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Input Offset Voltage (mV) | 0.25@±5V |
| Minimum Single Supply Voltage (V) | 4.8 |
| Maximum Single Supply Voltage (V) | 10.5 |
| Minimum Dual Supply Voltage (V) | ±2.4 |
| Typical Dual Supply Voltage (V) | ±3|±5 |
| Maximum Dual Supply Voltage (V) | ±5.25 |
| Maximum Input Offset Current (uA) | 0.08@±5V |
| Typical Input Bias Current (uA) | 0.1@±5V |
| Maximum Input Bias Current (uA) | 0.15@±5V |
| Maximum Supply Current (mA) | 2.7@±5V |
| Power Supply Type | Single|Dual |
| Maximum Power Dissipation (mW) | 471 |
| Typical Slew Rate (V/us) | 4.5@±5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 7@±5V |
| Typical Voltage Gain (dB) | 122 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 2.6@±5V |
| Minimum PSRR (dB) | 96 |
| Minimum CMRR (dB) | 115 |
| Minimum CMRR Range (dB) | >=115 |
| Typical Gain Bandwidth Product (MHz) | 28 |
| Typical Settling Time (ns) | 1300 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| Pin Count | 8 |
| Lead Shape | Gull-wing |