Analog DevicesMAX4080TASA+TSpecial Purpose Amplifiers
SP Amp Current Sense Amp Single 76V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Current Sense Amplifier | |
| 1 | |
| 1 | |
| <35 | |
| 26.02(Typ) | |
| 95 to 105 | |
| 100 | |
| 100 | |
| 20(Max) | |
| 0.6@48V | |
| 76 | |
| >=50 | |
| 4.5 | |
| 5|9|12|15|18|24|28 | |
| 76 | |
| 5(Typ)@76V | |
| 0.25(Typ)@76V | |
| 471 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

