| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | NRND |
| 미국 세관 상품 코드 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Function | CDR |
| Data Rate | 155.52Mbps|166.63Mbps|622.08Mbps|666.51Mbps|1.244Gbps|1.25Gbps|2.488Gbps|2.5Gbps|2.667Gbps |
| Reference Clock Frequency | 155.52MHz|156.25MHz|166.63MHz|622.08MHz|625MHz|666.51MHz |
| Protocols Supported | SONET|SDH |
| Typical Input Sensitivity | 10mVp-p |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Typical Supply Current (mA) | 175 |
| Supplier Temperature Grade | Extended |
| Typical Jitter Generation | 2.7mUIrms |
| Typical Jitter Transfer | 0.1dB(Max) |
| Typical Jitter Tolerance (UIp-p) | 8.3 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| Pin Count | 32 |
| Lead Shape | No Lead |