| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.39.00.10 |
| Automotive | No |
| PPAP | No |
| 제품 카테고리 | Transceiver |
| Maximum RF Operating Frequency Range (MHz) | 500 to 1500 |
| Maximum RF Operating Frequency (MHz) | 600 |
| Operating Band Frequency (MHz) | 100 to 600 |
| Minimum Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3V |
| Maximum Operating Supply Voltage | 5.5V |
| Maximum Power Dissipation (mW) | 650 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Extended |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.47 mm |
| Package Width | 3.89 mm |
| Package Length | 9.91 mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| Pin Count | 28 |
| Lead Shape | Gull-wing |