| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Manufacturer Type | Low Noise Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Operating Frequency (MHz) | 174 |
| Typical Power Gain (dB) | 14.5@150MHz |
| Maximum Reverse Isolation (dB) | 40(Typ)@150MHz |
| Maximum Input Return Loss (dB) | -10@150MHz |
| Typical Noise Figure (dB) | 20@150MHz |
| Maximum Operating Supply Voltage (V) | 3.3 |
| Minimum Single Supply Voltage (V) | 2.65 |
| Typical Single Supply Voltage (V) | 2.775 |
| Maximum Supply Current (mA) | 3.5(Typ)@2.775MHz |
| Power Supply Type | Single |
| Maximum Power Dissipation (mW) | 952 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Extended |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| Pin Count | 12 |
| Lead Shape | No Lead |